SB25M470B1F31625 vs SK025M0470B1S81015 feature comparison

SB25M470B1F31625 YAGEO Corporation

Buy Now Datasheet

SK025M0470B1S81015 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 280 mΩ
Leakage Current 0.0235 mA 0.3525 mA
Length 25 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1110 mA 324 mA
Surface Mount NO NO
Tan Delta 0.12 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB25M470B1F31625 with alternatives

Compare SK025M0470B1S81015 with alternatives