SB25M2200AZSJ1840
vs
222204766222
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
NXP SEMICONDUCTORS
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
60 mΩ
120 mΩ
Leakage Current
0.11 mA
0.55 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
2174 mA
990 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.18
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Manufacturer Series
047
Compare SB25M2200AZSJ1840 with alternatives
Compare 222204766222 with alternatives