SB256GW
vs
KBPC2506
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
600 V
600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
25 A
25 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Base Number Matches
1
35
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
S-XUFM-D4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reverse Current-Max
10 µA
Reverse Test Voltage
600 V
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare SB256GW with alternatives