SB2520CT vs SK1270C feature comparison

SB2520CT PanJit Semiconductor

Buy Now Datasheet

SK1270C Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIOTEC ELECTRONICS CORP
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 12.5 A 12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 20 V 70 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 1
Case Connection ISOLATED
Qualification Status Not Qualified
Reverse Current-Max 200 µA

Compare SB2520CT with alternatives

Compare SK1270C with alternatives