SB2520CT vs SF161CA feature comparison

SB2520CT PanJit Semiconductor

Buy Now Datasheet

SF161CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC RECTRON LTD
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY SUPER FAST RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 1 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 12.5 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 20 V 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 3
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.035 µs
Terminal Finish MATTE TIN

Compare SB2520CT with alternatives

Compare SF161CA with alternatives