SB220S_R2_10001 vs SB220S feature comparison

SB220S_R2_10001 PanJit Semiconductor

Buy Now Datasheet

SB220S EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC EIC SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA 500 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SB220S_R2_10001 with alternatives

Compare SB220S with alternatives