SB20-18 vs SK1270C feature comparison

SB20-18 SANYO Electric Co Ltd

Buy Now Datasheet

SK1270C Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO ELECTRIC CO LTD DIOTEC ELECTRONICS CORP
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, LOW NOISE
Application POWER GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 40 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 2 A 12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 180 V 70 V
Reverse Current-Max 200 µA 200 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 6 1
Rohs Code Yes
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SB20-18 with alternatives

Compare SK1270C with alternatives