SB20-18 vs MUR1260CT feature comparison

SB20-18 SANYO Electric Co Ltd

Buy Now Datasheet

MUR1260CT Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD GOOD-ARK ELECTRONICS CO LTD
Part Package Code TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application POWER EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 1.4 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 40 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 2 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 180 V 600 V
Reverse Current-Max 200 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 6 1
Rohs Code Yes
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SB20-18 with alternatives

Compare MUR1260CT with alternatives