SB16M68A5F1811 vs SE-K16M68A1FV511 feature comparison

SB16M68A5F1811 YAGEO Corporation

Buy Now Datasheet

SE-K16M68A1FV511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2340 mΩ
Leakage Current 0.002176 mA 0.03176 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 168 mA 50 mA
Surface Mount NO NO
Tan Delta 0.13 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB16M68A5F1811 with alternatives

Compare SE-K16M68A1FV511 with alternatives