SB16M220B2SJ1019 vs SM016M0220A1S-0811 feature comparison

SB16M220B2SJ1019 YAGEO Corporation

Buy Now Datasheet

SM016M0220A1S-0811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 720 mΩ 72 mΩ
Leakage Current 0.00704 mA 0.0352 mA
Length 19.5 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 553 mA 760 mA
Surface Mount NO NO
Tan Delta 0.13 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB16M220B2SJ1019 with alternatives

Compare SM016M0220A1S-0811 with alternatives