SB16M150B5S51015 vs SC16M150A3F8611 feature comparison

SB16M150B5S51015 YAGEO Corporation

Buy Now Datasheet

SC16M150A3F8611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1060 mΩ 220 mΩ
Leakage Current 0.0048 mA 0.024 mA
Length 15 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 416 mA 300 mA
Surface Mount NO NO
Tan Delta 0.13 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB16M150B5S51015 with alternatives

Compare SC16M150A3F8611 with alternatives