SB16M150A5S51015
vs
SX16M150BPSM611
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
6 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1060 mΩ
470 mΩ
Leakage Current
0.0048 mA
0.024 mA
Length
15 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
416 mA
340 mA
Surface Mount
NO
NO
Tan Delta
0.13
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SB16M150A5S51015 with alternatives
Compare SX16M150BPSM611 with alternatives