SB16M100A2S-1012 vs SB16M100AZS1611 feature comparison

SB16M100A2S-1012 YAGEO Corporation

Buy Now Datasheet

SB16M100AZS1611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1590 mΩ 2650 mΩ
Leakage Current 0.0032 mA 0.0032 mA
Length 12 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 254 mA 105 mA
Surface Mount NO NO
Tan Delta 0.13 0.13
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB16M100A2S-1012 with alternatives

Compare SB16M100AZS1611 with alternatives