SB160S vs DSS16U feature comparison

SB160S Surge Components Inc

Buy Now Datasheet

DSS16U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description DO-41, 2 PIN SOD-123FL, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
kg CO2e/kg 8.8
Average Weight (mg) 283
CO2e (mg) 2490.4
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +150C
Candidate List Date 2017-07-07 2020-01-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.67 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 500 µA 100 µA
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 10 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 60 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SB160S with alternatives

Compare DSS16U with alternatives