SB15-100SMD05-QR-B
vs
16KQ90
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NIHON INTER ELECTRONICS CORP
Package Description
HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN
R-PSFM-T2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-276AA
JESD-30 Code
R-CBCC-N3
R-PSFM-T2
Non-rep Pk Forward Current-Max
250 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
15 A
15 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
90 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Part Package Code
TO-3P
Pin Count
2
Forward Voltage-Max (VF)
0.88 V
Reverse Current-Max
2000 µA
Compare SB15-100SMD05-QR-B with alternatives
Compare 16KQ90 with alternatives