SB140T26R vs 933743270133 feature comparison

SB140T26R Fairchild Semiconductor Corporation

Buy Now Datasheet

933743270133 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2

Compare SB140T26R with alternatives

Compare 933743270133 with alternatives