SB140-TB-LF vs CRSH1-4TR feature comparison

SB140-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

CRSH1-4TR Central Semiconductor Corp

Buy Now Datasheet
Yes
Yes
Active Active
WON-TOP ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
DO-41
O-PALF-W2 O-XALF-W2
2
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS, FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-41 DO-41
O-PALF-W2 O-XALF-W2
e3 e0
1 1
1 1
2 2
150 °C
-65 °C
1 A 1 A
PLASTIC/EPOXY UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
260
40 V 40 V
NO NO
SCHOTTKY SCHOTTKY
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1
0.5 V
50 A
Not Qualified
1000 µA
40 V

Compare SB140-TB-LF with alternatives

Compare CRSH1-4TR with alternatives