SB140 vs BYV10-40 feature comparison

SB140 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

BYV10-40 North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 35 7
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare SB140 with alternatives