SB140 vs 11DQ04 feature comparison

SB140 SEMIKRON

Buy Now Datasheet

11DQ04 Nihon Inter Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL NIHON INTER ELECTRONICS CORP
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN MINIATURE PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.74 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 40 A 42 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -50 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE

Compare SB140 with alternatives

Compare 11DQ04 with alternatives