SB130-B vs SR130H02-5 feature comparison

SB130-B Frontier Electronics Co Ltd

Buy Now Datasheet

SR130H02-5 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 1000 µA

Compare SB130-B with alternatives

Compare SR130H02-5 with alternatives