SB120T26R vs SR102-T feature comparison

SB120T26R Fairchild Semiconductor Corporation

Buy Now Datasheet

SR102-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Breakdown Voltage-Min 20 V
Forward Voltage-Max (VF) 0.45 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Peak Reflow Temperature (Cel) 240
Reverse Current-Max 1000 µA
Reverse Test Voltage 20 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SB120T26R with alternatives

Compare SR102-T with alternatives