SB120 vs SB120-A feature comparison

SB120 Won-Top Electronics Co Ltd

Buy Now Datasheet

SB120-A Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD DIODES INC
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD BRIGHT TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 12 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare SB120 with alternatives

Compare SB120-A with alternatives