SB10M470B5SM1320 vs SH010M0470A7SL0811 feature comparison

SB10M470B5SM1320 YAGEO Corporation

Buy Now Datasheet

SH010M0470A7SL0811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ
Leakage Current 0.0094 mA 0.05 mA
Length 20 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 640 mA 305 mA
Surface Mount NO NO
Tan Delta 0.16 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB10M470B5SM1320 with alternatives

Compare SH010M0470A7SL0811 with alternatives