SB10M100B5SW811 vs SH010M0100AZF10511 feature comparison

SB10M100B5SW811 YAGEO Corporation

Buy Now Datasheet

SH010M0100AZF10511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1140 mΩ
Leakage Current 0.002 mA 0.013 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 179 mA 110 mA
Surface Mount NO NO
Tan Delta 0.16 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB10M100B5SW811 with alternatives

Compare SH010M0100AZF10511 with alternatives