SB1050CT-BP vs SB1050CT feature comparison

SB1050CT-BP Micro Commercial Components

Buy Now Datasheet

SB1050CT PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 10 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Forward Voltage-Max (VF) 0.75 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SB1050CT-BP with alternatives

Compare SB1050CT with alternatives