SB1045FCT
vs
RURP870CC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
HARRIS SEMICONDUCTOR
|
Package Description |
R-PSFM-T3
|
R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE
|
Application |
EFFICIENCY
|
ULTRA FAST SOFT RECOVERY
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
1.8 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
125 A
|
100 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
5 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
45 V
|
700 V
|
Reverse Current-Max |
500 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
AVALANCHE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
0.1 µs
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SB1045FCT with alternatives
Compare RURP870CC with alternatives