SB1045 vs MBR1045 feature comparison

SB1045 Surge Components Inc

Buy Now Datasheet

MBR1045 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.65 V
JEDEC-95 Code DO-201AD TO-220AC
JESD-30 Code O-PALF-W2 R-PSFM-T2
Non-rep Pk Forward Current-Max 300 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA 100 µA
Reverse Test Voltage 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL SINGLE
Base Number Matches 9 38
Rohs Code No
Part Package Code TO-220AC
Package Description PLASTIC PACKAGE-2
Pin Count 3
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MBR1045 with alternatives