SB10150 vs MBR10150-BP-HF feature comparison

SB10150 Won-Top Electronics Co Ltd

Buy Now Datasheet

MBR10150-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SFM
Package Description PLASTIC, TO-220A, 2 PIN R-PSFM-T2
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application HIGH VOLTAGE HIGH VOLTAGE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220 TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 14 1
Rohs Code Yes
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 500 µA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5

Compare SB10150 with alternatives

Compare MBR10150-BP-HF with alternatives