SB10100-LF
vs
SB10100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
DIOTEC SEMICONDUCTOR AG
Part Package Code
SFM
Package Description
ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220
JESD-30 Code
R-PSFM-T2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
150 A
255 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Base Number Matches
1
11
Qualification Status
Not Qualified
Compare SB10100-LF with alternatives
Compare SB10100 with alternatives