SB100M6R80APFQ1012
vs
SB100M6R80B7S71012
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
16500 mΩ
|
16500 mΩ
|
Leakage Current |
0.00136 mA
|
0.00136 mA
|
Length |
12 mm
|
12 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
67 mA
|
67 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.1
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SB100M6R80APFQ1012 with alternatives
Compare SB100M6R80B7S71012 with alternatives