SATAULC6-2P6 vs CM1218-04SE feature comparison

SATAULC6-2P6 STMicroelectronics

Buy Now Datasheet

CM1218-04SE California Micro Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS CALIFORNIA MICRO DEVICES CORP
Part Package Code QFN
Package Description R-PDSO-F6 LEAD FREE PACKAGE-5
Pin Count 6 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW CAPACITANCE
Breakdown Voltage-Min 6 V
Breakdown Voltage-Nom 6.2 V
Clamping Voltage-Max 19 V 6.8 V
Configuration SINGLE COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F6 R-PDSO-F5
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1 4
Number of Terminals 6 5
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 2
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 6.1 V

Compare SATAULC6-2P6 with alternatives

Compare CM1218-04SE with alternatives