SAME51G18A-MUT
vs
ATSAME51G18A-MU-EFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
VQFN-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
32
32
Boundary Scan
YES
NO
CPU Family
CORTEX-M4F
CORTEX-M4F
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQCC-N48
S-XQCC-N48
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Low Power Mode
YES
YES
Number of DMA Channels
32
32
Number of External Interrupts
16
16
Number of I/O Lines
37
37
Number of Serial I/Os
8
Number of Terminals
48
48
Number of Timers
8
13
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
131072
131072
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
ISO/TS-16949
Seated Height-Max
0.9 mm
0.9 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
4
1
Factory Lead Time
10 Weeks
kg CO2e/kg
11.6
Average Weight (mg)
132.5
CO2e (mg)
1537
Samacsys Manufacturer
Microchip
Samacsys Modified On
2021-10-29 09:26:31
Category CO2 Kg
11.6
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Address Bus Width
External Data Bus Width
Peak Reflow Temperature (Cel)
260
RAM (words)
131072
Supply Current-Max
60 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare SAME51G18A-MUT with alternatives
Compare ATSAME51G18A-MU-EFP with alternatives