SAM50FTXV
vs
SAM50FTX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
SOLID STATE DEVICES INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-XALF-W2
E-XALF-W2
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ELLIPTICAL
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
5000 V
5000 V
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare SAM50FTXV with alternatives
Compare SAM50FTX with alternatives