SAK-C167SR-LM vs SAB-C167CR-4RM feature comparison

SAK-C167SR-LM Siemens

Buy Now Datasheet

SAB-C167CR-4RM Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Automotive: -40C to +125C Commercial: +0C to +70C
JESD-30 Code S-MQFP-G144 S-PQFP-G144
Number of Terminals 144 144
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code No
Part Package Code QFP
Package Description PLASTIC, MQFP-144
Pin Count 144
ECCN Code 3A991.A.2
Candidate List Date 2015-12-17
Has ADC YES
Address Bus Width 24
Bit Size 16
CPU Family 80166
Clock Frequency-Max 40 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width 16
JESD-609 Code e0
Length 28 mm
Number of I/O Lines 111
On Chip Program ROM Width 8
PWM Channels YES
Package Code QFP
Package Equivalence Code QFP144,1.2SQ
RAM (bytes) 4096
ROM (words) 16384
ROM Programmability MROM
Seated Height-Max 2.75 mm
Speed 25 MHz
Supply Current-Max 120 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.65 mm
Width 28 mm

Compare SAK-C167SR-LM with alternatives

Compare SAB-C167CR-4RM with alternatives