SAK-C167CR-LMHA+
vs
SAF-C167CR-LMHA+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, MQFP-144
|
QFP, QFP144,1.2SQ
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
compliant
|
Has ADC |
YES
|
YES
|
Address Bus Width |
24
|
24
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
111
|
111
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
250
|
Seated Height-Max |
2.75 mm
|
2.75 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NOT SPECIFIED
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
28 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.31.00.01
|
Date Of Intro |
|
1993-05-01
|
CPU Family |
|
80166
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
QFP144,1.2SQ
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
2048
|
Supply Current-Max |
|
120 mA
|
|
|
|
Compare SAK-C167CR-LMHA+ with alternatives
Compare SAF-C167CR-LMHA+ with alternatives