SAK-C167CR-LM vs SAK-C167CR-LM feature comparison

SAK-C167CR-LM Rochester Electronics LLC

Buy Now Datasheet

SAK-C167CR-LM Siemens

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIEMENS A G
Part Package Code QFP
Package Description PLASTIC, MQFP-144
Pin Count 144
Reach Compliance Code unknown unknown
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 40 MHz 20 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm
Number of I/O Lines 111 111
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
ROM Programmability MROM
Seated Height-Max 2.75 mm
Speed 25 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
HTS Code 8542.31.00.01
Qualification Status Not Qualified
Supply Current-Max 120 mA

Compare SAK-C167CR-LM with alternatives

Compare SAK-C167CR-LM with alternatives