SAK-C167CR-LM
vs
SAB-C167CR-4RM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIEMENS A G
Part Package Code
QFP
Package Description
PLASTIC, MQFP-144
,
Pin Count
144
Reach Compliance Code
unknown
unknown
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
Clock Frequency-Max
40 MHz
20 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
28 mm
Number of I/O Lines
111
111
Number of Terminals
144
144
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
ROM Programmability
MROM
MROM
Seated Height-Max
2.75 mm
Speed
25 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
HTS Code
8542.31.00.01
Qualification Status
Not Qualified
Compare SAK-C167CR-LM with alternatives
Compare SAB-C167CR-4RM with alternatives