SAF-XC164CS-16F20F vs SAF-XC164CS-16F20F feature comparison

SAF-XC164CS-16F20F Infineon Technologies AG

Buy Now Datasheet

SAF-XC164CS-16F20F Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 16 16
CPU Family 80166
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 79 79
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 6144
ROM (words) 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 20 MHz 20 MHz
Supply Current-Max 150 mA
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.5 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1