SAF-C167SR-LM
vs
SAK-C167CR-16RMHA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
|
Part Package Code |
QFP
|
|
Package Description |
EIAJ, METRIC, PLASTIC, QFP-144
|
|
Pin Count |
144
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
|
Address Bus Width |
24
|
|
Bit Size |
16
|
|
CPU Family |
80166
|
|
Clock Frequency-Max |
20 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
16
|
|
JESD-30 Code |
S-PQFP-G144
|
|
JESD-609 Code |
e0
|
|
Length |
28 mm
|
|
Number of I/O Lines |
111
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP144,1.2SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
|
Seated Height-Max |
2.75 mm
|
|
Speed |
20 MHz
|
|
Supply Current-Max |
120 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Width |
28 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
2
|
|
|
|
|
Compare SAF-C167SR-LM with alternatives