SAB8259A-2P vs QP8259A-2 feature comparison

SAB8259A-2P Siemens

Buy Now Datasheet

QP8259A-2 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G INTEL CORP
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8086; 8088; 80186; 80188; 80286 8086; 8088; MCS-80; MCS-85
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 85 mA 85 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Length 37.02 mm
Package Equivalence Code DIP28,.6
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SAB8259A-2P with alternatives

Compare QP8259A-2 with alternatives