SAB80C515-N-T40 vs SC87C51CGF40 feature comparison

SAB80C515-N-T40 Infineon Technologies AG

Buy Now Datasheet

SC87C51CGF40 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG PHILIPS SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, DIP, DIP40,.6
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width 16
Bit Size 8 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J68 R-CDIP-T40
Length 24.21 mm
Number of I/O Lines 56
Number of Terminals 68 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM UVPROM
Seated Height-Max 5.08 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 24.21 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 3
Rohs Code No
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code DIP40,.6
RAM (bytes) 128
ROM (words) 4096
Supply Current-Max 24.8 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SAB80C515-N-T40 with alternatives