SAB80C32-20-P
vs
SST89V54RD-33-I-PIE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-40
ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
Pin Count
40
40
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
20 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e3
Length
50.9 mm
51.943 mm
Number of I/O Lines
32
32
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
Seated Height-Max
5.1 mm
5.588 mm
Speed
20 MHz
33 MHz
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
3A991.A.2
ROM Programmability
FLASH
Compare SAB80C32-20-P with alternatives
Compare SST89V54RD-33-I-PIE with alternatives