SAB80515-N-T40/85 vs SC87C51APK44 feature comparison

SAB80515-N-T40/85 Infineon Technologies AG

Buy Now Datasheet

SC87C51APK44 Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG PHILIPS SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051 8051
JESD-30 Code S-PQCC-J68 S-CQCC-J44
JESD-609 Code e0 e0
Number of Terminals 68 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 128
ROM (words) 8192 4096
ROM Programmability MROM UVPROM
Speed 12 MHz 24 MHz
Supply Current-Max 230 mA 36.2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Package Description QCCJ, LDCC44,.7SQ