SAB80515-N
vs
AT89C51-16JC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
ATMEL CORP
|
Package Description |
,
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
NO
|
Additional Feature |
POWER-DOWN PIN VPD 3.0 - 5.5V; BOOLEAN PROCESSOR
|
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
12 MHz
|
24 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J44
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
|
|
Number of External Interrupts |
7
|
|
Number of I/O Lines |
48
|
32
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
68
|
44
|
Number of Timers |
3
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
256
|
|
ROM (words) |
8192
|
4096
|
ROM Programmability |
MROM
|
FLASH
|
Speed |
12 MHz
|
16 MHz
|
Supply Current-Max |
210 mA
|
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
NMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
LPCC
|
Pin Count |
|
44
|
CPU Family |
|
8051
|
JESD-609 Code |
|
e0
|
Length |
|
16.5862 mm
|
Moisture Sensitivity Level |
|
2
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
RAM (bytes) |
|
128
|
Seated Height-Max |
|
4.57 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
16.5862 mm
|
|
|
|
Compare SAB80515-N with alternatives
Compare AT89C51-16JC with alternatives