SAB8031A-16-N
vs
SAB80C515-M-T40/85
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
LCC
|
QFP
|
Package Description |
PLASTIC, LCC-44
|
METRIC, PLASTIC, QFP-80
|
Pin Count |
44
|
80
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
YES
|
Additional Feature |
POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
|
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
16 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G80
|
JESD-609 Code |
e0
|
e0
|
Length |
16.7 mm
|
14 mm
|
Number of I/O Lines |
32
|
56
|
Number of Terminals |
44
|
80
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
QFP80,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
256
|
Seated Height-Max |
4.68 mm
|
2.45 mm
|
Speed |
16 MHz
|
12 MHz
|
Supply Current-Max |
140 mA
|
35 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
NMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.7 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
On Chip Program ROM Width |
|
8
|
ROM (words) |
|
8192
|
ROM Programmability |
|
MROM
|
|
|
|
Compare SAB8031A-16-N with alternatives
Compare SAB80C515-M-T40/85 with alternatives