SAB-C167SR-LM
vs
SAK-C167CR-16RMHA+
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
QFP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-MQFP-G144
|
S-PQFP-G144
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
144
|
Has ADC |
|
YES
|
Address Bus Width |
|
24
|
Bit Size |
|
16
|
Clock Frequency-Max |
|
25 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
16
|
Length |
|
28 mm
|
Number of I/O Lines |
|
111
|
PWM Channels |
|
YES
|
Package Code |
|
QFP
|
Seated Height-Max |
|
2.75 mm
|
Speed |
|
25 MHz
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
28 mm
|
|
|
|
Compare SAB-C167SR-LM with alternatives
Compare SAK-C167CR-16RMHA+ with alternatives