SAB-C167CR-LMHA+
vs
SAF-C167CR-LMHA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
QFP
Package Description
QFP, QFP144,1.2SQ
QFP, QFP144,1.2SQ
Pin Count
144
144
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
1993-05-01
1993-05-01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
CPU Family
C166
80166
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
111
111
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,1.2SQ
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
250
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
Seated Height-Max
2.75 mm
2.75 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
JESD-609 Code
e3
Supply Current-Max
120 mA
Terminal Finish
Matte Tin (Sn)
Compare SAB-C167CR-LMHA+ with alternatives
Compare SAF-C167CR-LMHA+ with alternatives