SAB-C167CR-16RMHA+ vs SAB-C167CR-16RM feature comparison

SAB-C167CR-16RMHA+ Infineon Technologies AG

Buy Now Datasheet

SAB-C167CR-16RM Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code QFP QFP
Package Description QFP, EIAJ, METRIC, PLASTIC, QFP-144
Pin Count 144 144
Reach Compliance Code compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 25 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm 28 mm
Number of I/O Lines 111 111
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.75 mm 2.75 mm
Speed 25 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
CPU Family 80166
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code QFP144,1.2SQ
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability MROM
Supply Current-Max 120 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SAB-C167CR-16RMHA+ with alternatives

Compare SAB-C167CR-16RM with alternatives