SA8.0CA-GT3 vs SA8.0CA feature comparison

SA8.0CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SA8.0CA General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD GENERAL INSTRUMENT CORP
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.99 V 8.89 V
Breakdown Voltage-Nom 9.41 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Reverse Current-Max 50 µA

Compare SA8.0CA-GT3 with alternatives

Compare SA8.0CA with alternatives