SA8.0CA vs P6KE9V1CA feature comparison

SA8.0CA onsemi

Buy Now Datasheet

P6KE9V1CA onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI ONSEMI
Package Description PLASTIC, CASE 59-09, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-09 017AJ
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 9.83 V 9.55 V
Breakdown Voltage-Min 8.89 V 8.65 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.6 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V 7.78 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Nom 9.1 V
JEDEC-95 Code DO-15
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA8.0CA with alternatives

Compare P6KE9V1CA with alternatives